
10-270 | |
|---|---|
DigiKey Part Number | 2266-10-270-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 10-270 |
Description | SWAB DBL HEAD COTTON 50 PC |
Customer Reference | |
Detailed Description | Swab, Double Head Cotton Tip 50 PC |
Datasheet | Datasheet |
Category | Tip Material Cotton |
Manufacturer GC Electronics | Handle Material Wood |
Packaging Bulk | Handle Length 6.00" (152.4mm) |
Part Status Active | Quantity 50 |
Type Swab, Double Head |

