
10-251 | |
|---|---|
DigiKey Part Number | 2266-10-251-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 10-251 |
Description | BRUSH SNGL HEAD HAIR 4 PC |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Horse Tip 4 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Horse | |
Handle Material | Steel, Stainless | |
Features | - | |
Handle Length | - | |
Quantity | 4 |

