
10-200 | |
|---|---|
DigiKey Part Number | 2266-10-200-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 10-200 |
Description | SOLDER FLUX - 2 OZ BOTTLE |
Customer Reference | |
Detailed Description | Flux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux | |
Form | Bottle, 2 oz (56.7g) | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |

