
1-2314102-4 | |
|---|---|
DigiKey Part Number | 2266-1-2314102-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314102-4 |
Description | M12 CRIMP CONTACT PIN 1 MM AU 0. |
Customer Reference | |
Detailed Description | Pin Contact 22 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer TE Connectivity | Wire Gauge or Range - AWG 22 AWG |
Series | Contact Termination Crimp |
Packaging Box | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 31.5µin (0.80µm) |
Contact Type Pin | Base Product Number |

