
1-2177372-3 | |
|---|---|
DigiKey Part Number | 2266-1-2177372-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2177372-3 |
Description | 8POS,TAB 0.5X0.4,HEADER ASSY,COD |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2177372-3 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.496" (12.60mm) |
Packaging Box | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 12VDC |
Mounting Type | Base Product Number |
Termination Solder |

