
1-1879314-7 | |
|---|---|
DigiKey Part Number | 2266-1-1879314-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1879314-7 |
Description | DPL12 24P 24DET 24K GREEN |
Customer Reference | |
Detailed Description | Rotary Encoder 24 Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Pulses per Revolution | 24 | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Base Product Number |

