
1-1768039-2 | |
|---|---|
DigiKey Part Number | 2266-1-1768039-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1768039-2 |
Description | PRE-PRINTED MARKER |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - |

