
1-1768020-1 | |
|---|---|
DigiKey Part Number | 2266-1-1768020-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1768020-1 |
Description | ESSW40-052 |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | German | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.050" (52.07mm) | |
Width | 1.024" (26.00mm) | |
Diameter - Label | - | |
Material - Body | Polyester, PVC | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle |

