
1-1630027-7 | |
|---|---|
DigiKey Part Number | 2266-1-1630027-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1630027-7 |
Description | HSC300 4R7 5% |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.039" L x 2.874" W (128.00mm x 73.00mm) |
Resistance 4.7 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |

