
1-1627057-1 | |
|---|---|
DigiKey Part Number | 2266-1-1627057-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1627057-1 |
Description | RECEPTACLE, QC 6.3 H1972/150 |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 14-19 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-19 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.091" ~ 0.122" (2.31mm ~ 3.10mm) | |
Base Product Number |










