220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 250mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1624117-0

DigiKey Part Number
2266-1-1624117-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1624117-0
Description
BMB-A 0805 220R
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 250mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
1-1624117-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.