
1-1623916-2 | |
|---|---|
DigiKey Part Number | 2266-1-1623916-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1623916-2 |
Description | TRIMMER 500KOHM 0.05W J LEAD TOP |
Customer Reference | |
Detailed Description | 500 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 1-1623916-2 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer TE Connectivity Passive Product | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.05W, 1/20W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±25% | Base Product Number |

