2 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1623776-0

DigiKey Part Number
2266-1-1623776-0-ND
Manufacturer
Manufacturer Product Number
1-1623776-0
Description
RES 2K OHM 5% 5W RADIAL
Customer Reference
Detailed Description
2 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Non-Inductive, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
0.500" L x 0.100" W (12.70mm x 2.54mm)
Resistance
Height - Seated (Max)
1.000" (25.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.383
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.