
1-1617120-3 | |
|---|---|
DigiKey Part Number | 2266-1-1617120-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617120-3 |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617120-3 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.8 VDC |
Packaging Box | Must Release Voltage 0.23 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/25 |
Coil Current 40 mA | Coil Resistance 125 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |

