
1-1616520-0 | |
|---|---|
DigiKey Part Number | 2266-1-1616520-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1616520-0 |
Description | BH316C=RELAY |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Operating Temperature -55°C ~ 125°C |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 28VDC | Coil Current 600 mA |
Contact Form 3PST-NO (3 Form A) | Coil Power 16.8W |
Contact Rating (Current) 50 A | Coil Resistance 46.7Ohms |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
Features Auxiliary Contacts, Sealed - Hermetically |

