
1-1589951-5 | |
|---|---|
DigiKey Part Number | 2266-1-1589951-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1589951-5 |
Description | CONN D-TYPE RCPT 9POS SMD R/A WW |
Customer Reference | |
Detailed Description | 9 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-1589951-5 Models |
Category | Mounting Type |
Mfr | Termination Wire Wrap |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Box | Current Rating (Amps) 1A |
Part Status Active | Contact Form Machined |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Female Sockets | Operating Temperature -65°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |

