
1-1589072-2 | |
|---|---|
DigiKey Part Number | 2266-1-1589072-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1589072-2 |
Description | CONNECTORSRF COAX CONNECTORSRF C |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1589072-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Surface Mount, Right Angle |
Packaging Box | Termination |
Part Status Active | Fastening Type Threaded |
Connector Type | Insulation Height 0.166" (4.22mm) |
Contact Type Female Socket, Coaxial | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Shape Circular |
Number of Positions Loaded All | Contact Material Brass |
Pitch - Mating | Base Product Number |

