
0RQB-X0S110G | |
|---|---|
DigiKey Part Number | 2266-0RQB-X0S110G-ND |
Manufacturer | |
Manufacturer Product Number | 0RQB-X0S110G |
Description | DC-DC Regulated Power Supply Mod |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10.6V 94.3A 45V - 58V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 97.3% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 45V | Size / Dimension 2.30" L x 1.45" W x 0.48" H (58.4mm x 36.8mm x 12.2mm) |
Voltage - Input (Max) 58V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 94.3A | Standard Number 62368-1 |
Power (Watts) 1000 W |

