
0E6840A0 | |
|---|---|
DigiKey Part Number | 2266-0E6840A0-ND |
Manufacturer | |
Manufacturer Product Number | 0E6840A0 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | - | |
Operating Position | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | |
Pretravel | 0.125" (3.18mm) | |
Differential Travel | 0.045" (1.14mm) | |
Overtravel | 0.175" (4.45mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

