Image for 081-0433-303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

081-0433-303

DigiKey Part Number
2266-081-0433-303-ND
Manufacturer
Manufacturer Product Number
081-0433-303
Description
LENS AMBER PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Amber Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
Lens Cap
Color
Amber
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
16.27mm Dia
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
Dialight
Material
-
Mounting Type
Panel Mount, Threaded Base
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.