Lens Cap Yellow Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

081-0135-203

DigiKey Part Number
2266-081-0135-203-ND
Manufacturer
Manufacturer Product Number
081-0135-203
Description
MIN. PANEL IND.
Customer Reference
Detailed Description
Lens Cap Yellow Panel Mount, Threaded Base
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Box
Part Status
Active
Type
Lens Cap
Color
Yellow
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
-
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.