0751020078 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 15.006
Unit Price: 0,70000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.306
Unit Price: 0,48000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.405
Unit Price: 0,53000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,28527 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,40197 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.959
Unit Price: 1,17000 €
Datasheet
WM7580-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WM7580-ND
75102-0078

0751020078

DigiKey Part Number
WM50024-80-ND
Manufacturer
Manufacturer Product Number
0751020078
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0751020078 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.187" (4.75mm)
Overall Contact Length
0.517" (13.13mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.247 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.247In Stock
Ships from WEC