
070440-000 | |
|---|---|
DigiKey Part Number | 2266-070440-000-ND |
Manufacturer | |
Manufacturer Product Number | 070440-000 |
Description | Markers Snap On .076-.104 9 Pric |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity | Legend 9 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

