
06151921-LC | |
|---|---|
DigiKey Part Number | 2266-06151921-LC-ND |
Manufacturer | |
Manufacturer Product Number | 06151921-LC |
Description | TE Connectivity |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.18" L (4.5mm) Black Legend, White Background Poly-Vinyl Chloride (PVC) |
Category | Cable Diameter 0.098" ~ 0.157" (2.50mm ~ 4.00mm) |
Manufacturer TE Connectivity | Legend L |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -45°C ~ 70°C |
Size 0.18" L (4.5mm) |

