
05811911-LC | |
|---|---|
DigiKey Part Number | 2266-05811911-LC-ND |
Manufacturer | |
Manufacturer Product Number | 05811911-LC |
Description | Identification & Labeling |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.18" L (4.5mm) Black Legend, White Background Poly-Vinyl Chloride (PVC) |
Category | Cable Diameter 0.079" ~ 0.126" (2.00mm ~ 3.20mm) |
Manufacturer TE Connectivity | Legend B |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -45°C ~ 70°C |
Size 0.18" L (4.5mm) |

