Lens Cap Red Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

051-0431-303

DigiKey Part Number
2266-051-0431-303-ND
Manufacturer
Manufacturer Product Number
051-0431-303
Description
LENS RED PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Red Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Convex Top
Packaging
Bulk
Lens Size
28.97mm Dia
Part Status
Active
Mounting Type
Panel Mount, Threaded Base
Type
Lens Cap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.