
051-0112-203 | |
|---|---|
DigiKey Part Number | 2266-051-0112-203-ND |
Manufacturer | |
Manufacturer Product Number | 051-0112-203 |
Description | LARGE PANEL INDICATOR |
Customer Reference | |
Detailed Description | Lens Cap Green Panel Mount |
Category | Color Green |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Convex Top |
Packaging Box | Lens Transparency Diffused |
Part Status Active | Mounting Type Panel Mount |
Type Lens Cap |

