
00-9176-003-032-006/ | |
|---|---|
DigiKey Part Number | 2266-00-9176-003-032-006/-ND |
Manufacturer | |
Manufacturer Product Number | 00-9176-003-032-006/ |
Description | 00-9176-003-032-006/ |
Customer Reference | |
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount |
Category | Wire Gauge 24 AWG |
Manufacturer KYOCERA AVX | Features Cap (Cover) |
Series | Contact Finish Tin |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Housing Color Black |
Style Board to Cable/Wire | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Contact, IDC | Operating Temperature -40°C ~ 125°C |
Number of Positions 3 | Voltage Rating 250 V |
Mounting Type Surface Mount | Current Rating (Amps) 10A per Contact |
Termination Solder | Mating Cycles 3 |
Pitch 0.157" (4.00mm) |

