
00-9155-003-001-018/ | |
|---|---|
DigiKey Part Number | 2266-00-9155-003-001-018/-ND |
Manufacturer | |
Manufacturer Product Number | 00-9155-003-001-018/ |
Description | 00-9155-003-001-018/ |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Category | Number of Contacts 3 |
Manufacturer KYOCERA AVX | Pitch 0.098" (2.50mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Material Beryllium Copper |
Connector Type Battery Contact | Contact Finish Gold |

