
WT588F02B-8S | |
|---|---|
DigiKey Part Number | 4455-WT588F02B-8S-ND |
Manufacturer | |
Manufacturer Product Number | WT588F02B-8S |
Description | WT588F02B-8S IS A 16-BIT DSP VOI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voice Processor Digital Signal Processor (DSP) 32MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Waytronic | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Voice Processor | |
Interface | I2C, PWM, SPI, UART | |
Clock Rate | 32MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | 2.5V, 3.3V, 5V | |
Voltage - Core | 2.5V, 3.3V, 5V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25680 € | 31,42 € |
| 100 | 1,12320 € | 112,32 € |
| 300 | 1,04883 € | 314,65 € |
| 500 | 1,02128 € | 510,64 € |
| 1.000 | 0,98971 € | 989,71 € |
| 2.500 | 0,95638 € | 2.390,95 € |
| 5.000 | 0,93629 € | 4.681,45 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |



