
WP28007025 | |
|---|---|
DigiKey Part Number | 3140-WP28007025-ND |
Manufacturer | |
Manufacturer Product Number | WP28007025 |
Description | RF MOSFET GAN HEMT 28V DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 7GHz 17dB 25W Die |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer WAVEPIA.,Co.Ltd | Current Rating (Amps) 800mA |
Packaging Box | Current - Test 100 mA |
Part Status Active | Power - Output 25W |
Technology GaN HEMT | Voltage - Rated 28 V |
Frequency 7GHz | Package / Case Die |
Gain 17dB | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 77,56200 € | 387,81 € |
| 10 | 72,79500 € | 727,95 € |
| 100 | 71,62530 € | 7.162,53 € |
| Unit Price without VAT: | 77,56200 € |
|---|---|
| Unit Price with VAT: | 92,29878 € |

