
201876-002 | |
|---|---|
DigiKey Part Number | 2100-201876-002-ND |
Manufacturer | |
Manufacturer Product Number | 201876-002 |
Description | ACS725 STROMSENSOR BREAKOUT +-30 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ACS725 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±30A | |
Interface | Analog | |
Sensitivity | 44mV/A | |
Voltage - Supply | 3.3V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS725 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,57950 € |


