
201875-002 | |
|---|---|
DigiKey Part Number | 2100-201875-002-ND |
Manufacturer | |
Manufacturer Product Number | 201875-002 |
Description | ACS724 CURRENT SENSOR BREAKOUT + |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ACS724 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Watterott Electronic GmbH | Sensitivity 100mV/A |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part ACS724 |
Sensing Range ±20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

