
WL-7046 | |
|---|---|
DigiKey Part Number | 4233-WL-7046-ND |
Manufacturer | |
Manufacturer Product Number | WL-7046 |
Description | 7046 12V 60MA T1 BAYONET POGO C- |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top T-1 Bayonet |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Wamco, Inc | Voltage Rating 12V |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size T-1 |
Type Incandescent | Lead Style Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 11,90000 € | 23,80 € |
| 10 | 8,49900 € | 84,99 € |
| 20 | 6,79900 € | 135,98 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |

