
WL-19081357 | |
|---|---|
DigiKey Part Number | 4233-WL-19081357-ND |
Manufacturer | |
Manufacturer Product Number | WL-19081357 |
Description | LED PNL IND QUICK CONNECT |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V 20mA Quick Connect - 0.354" (9.00mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Wamco, Inc | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.315" (8.00mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 700mcd |
Lens Color Blue | Wavelength - Peak 470nm |
Ratings AC/DC | Termination Style Quick Connect - 0.354" (9.00mm) |

