
WL-19081255 | |
|---|---|
DigiKey Part Number | 6088-WL-19081255-ND |
Manufacturer | |
Manufacturer Product Number | WL-19081255 |
Description | LED PNL IND QUICK CONNECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 12V 17mA Quick Connect - 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lens Color | Green | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 17mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 14000mcd | |
Wavelength - Peak | 525nm | |
Termination Style | Quick Connect - 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 50 | 3,77340 € | 188,67 € |
| 100 | 3,56580 € | 356,58 € |
| 500 | 3,19798 € | 1.598,99 € |
| 1.000 | 3,07852 € | 3.078,52 € |
| 2.000 | 2,97751 € | 5.955,02 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

