
WL-19010351 | |
|---|---|
DigiKey Part Number | 6088-WL-19010351-ND |
Manufacturer | |
Manufacturer Product Number | WL-19010351 |
Description | LED PNL IND QUICK CONNECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V 20mA Quick Connect - 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lens Color | Green | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 568nm | |
Termination Style | Quick Connect - 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 50 | 4,78640 € | 239,32 € |
| 100 | 4,53640 € | 453,64 € |
| 500 | 4,09366 € | 2.046,83 € |
| 1.000 | 3,94993 € | 3.949,93 € |
| 2.000 | 3,82845 € | 7.656,90 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |







