
U05-C111-02401 | |
|---|---|
DigiKey Part Number | 6159-U05-C111-02401TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U05-C111-02401 |
Description | USB-C Female vertical SMT H:15mm |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | PC Board, Solder | |
Operating Temperature | -20°C ~ 60°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,69400 € | 13,47 € |
| 10 | 2,15900 € | 21,59 € |
| 25 | 1,61520 € | 40,38 € |
| 50 | 1,34740 € | 67,37 € |
| 100 | 1,07960 € | 107,96 € |
| Unit Price without VAT: | 2,69400 € |
|---|---|
| Unit Price with VAT: | 3,20586 € |


