
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | SODIMM | |
Memory Type | DDR5 SDRAM | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | - | |
Mounting Feature | Standard | |
Height | 0.205" (5.20mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,41400 € | 57,07 € |
| 10 | 9,13600 € | 91,36 € |
| 25 | 6,85000 € | 171,25 € |
| 50 | 5,71140 € | 285,57 € |
| 100 | 4,56400 € | 456,40 € |
| Unit Price without VAT: | 11,41400 € |
|---|---|
| Unit Price with VAT: | 13,58266 € |

