
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | PC Board | |
Operating Temperature | -20°C ~ 60°C | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,08000 € | 5,40 € |
| 10 | 0,87200 € | 8,72 € |
| 25 | 0,64760 € | 16,19 € |
| 50 | 0,54420 € | 27,21 € |
| 100 | 0,43190 € | 43,19 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |







