
D12-0872-16001 | |
|---|---|
DigiKey Part Number | 6159-D12-0872-16001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D12-0872-16001 |
Description | USB-C female 16P DIP H:0.3mm |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 16 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 16 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Horizontal | |
Termination | PC Board | |
Operating Temperature | -20°C ~ 60°C | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,87400 € | 9,37 € |
| 10 | 1,49400 € | 14,94 € |
| 25 | 1,12280 € | 28,07 € |
| 50 | 0,93280 € | 46,64 € |
| 100 | 0,75140 € | 75,14 € |
| 500 | 0,56140 € | 280,70 € |
| Unit Price without VAT: | 1,87400 € |
|---|---|
| Unit Price with VAT: | 2,23006 € |











