
A13-0848-22001 | |
|---|---|
DigiKey Part Number | 6159-A13-0848-22001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A13-0848-22001 |
Description | USB Type C plug SMT |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 22 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 22 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Horizontal | |
Termination | PC Board, Solder | |
Operating Temperature | -20°C ~ 60°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,58200 € | 12,91 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,54600 € | 38,65 € |
| 50 | 1,29560 € | 64,78 € |
| 100 | 1,03640 € | 103,64 € |
| 500 | 0,77734 € | 388,67 € |
| 1.000 | 0,51822 € | 518,22 € |
| Unit Price without VAT: | 2,58200 € |
|---|---|
| Unit Price with VAT: | 3,07258 € |











