
WTCF2012Z0M431PB | |
|---|---|
DigiKey Part Number | 1292-WTCF2012Z0M431PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WTCF2012Z0M431PB |
Description | CMC 280MA 2LN 430 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 430 Ohms @ 100 MHz 280mA DCR 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 430 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05210 € | 104,20 € |
| Unit Price without VAT: | 0,05210 € |
|---|---|
| Unit Price with VAT: | 0,06200 € |

