6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X6801FTL

DigiKey Part Number
1292-WR06X6801FTLTR-ND - Tape & Reel (TR)
1292-WR06X6801FTLCT-ND - Cut Tape (CT)
1292-WR06X6801FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X6801FTL
Description
RES 6.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X6801FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-076K8LYAGEO26.139YAG3627CT-ND0,08000 €Parametric Equivalent
AC0603FR-136K8LYAGEO34.19413-AC0603FR-136K8LCT-ND0,08000 €Parametric Equivalent
AF0603FR-076K8LYAGEO1.79813-AF0603FR-076K8LCT-ND0,08000 €Parametric Equivalent
CAS06F6801CTCal-Chip Electronics, Inc.5.0004713-CAS06F6801CT-ND0,09000 €Parametric Equivalent
CRG0603F6K8TE Connectivity Passive Product17.6831712-CRG0603F6K8CT-ND0,08000 €Parametric Equivalent
In-Stock: 8.197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
250,01000 €0,25 €
500,00760 €0,38 €
1000,00610 €0,61 €
2500,00464 €1,16 €
5000,00378 €1,89 €
1.0000,00311 €3,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00209 €10,45 €
10.0000,00180 €18,00 €
15.0000,00166 €24,90 €
25.0000,00151 €37,75 €
35.0000,00142 €49,70 €
50.0000,00134 €67,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €