
WR06X1502FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X1502FTLTR-ND - Tape & Reel (TR) 1292-WR06X1502FTLCT-ND - Cut Tape (CT) 1292-WR06X1502FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X1502FTL |
Description | RES 15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X1502FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0715KL | YAGEO | 5.420 | YAG3569CT-ND | 0,08000 € | Parametric Equivalent |
| AC0603FR-1315KL | YAGEO | 31.114 | 13-AC0603FR-1315KLCT-ND | 0,08000 € | Parametric Equivalent |
| AF0603FR-0715KL | YAGEO | 8.575 | 13-AF0603FR-0715KLCT-ND | 0,08000 € | Parametric Equivalent |
| CAS06F1502CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F1502CT-ND | 0,08000 € | Parametric Equivalent |
| CRCW060315K0FKEAC | Vishay Dale | 124.307 | 541-3990-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01000 € | 0,25 € |
| 50 | 0,00760 € | 0,38 € |
| 100 | 0,00610 € | 0,61 € |
| 250 | 0,00464 € | 1,16 € |
| 500 | 0,00378 € | 1,89 € |
| 1.000 | 0,00311 € | 3,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00209 € | 10,45 € |
| 10.000 | 0,00180 € | 18,00 € |
| 15.000 | 0,00166 € | 24,90 € |
| 25.000 | 0,00151 € | 37,75 € |
| 35.000 | 0,00142 € | 49,70 € |
| 50.000 | 0,00134 € | 67,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

