
WR02X33R0FAL | |
---|---|
DigiKey Part Number | 1292-WR02X33R0FALTR-ND - Tape & Reel (TR) 1292-WR02X33R0FALCT-ND - Cut Tape (CT) 1292-WR02X33R0FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X33R0FAL |
Description | RES 33 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X33R0FAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01800 € | 0,18 € |
25 | 0,01280 € | 0,32 € |
50 | 0,01020 € | 0,51 € |
100 | 0,00820 € | 0,82 € |
250 | 0,00632 € | 1,58 € |
500 | 0,00524 € | 2,62 € |
1.000 | 0,00438 € | 4,38 € |
5.000 | 0,00306 € | 15,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00189 € | 28,35 € |
30.000 | 0,00187 € | 56,10 € |
45.000 | 0,00185 € | 83,25 € |
75.000 | 0,00184 € | 138,00 € |
105.000 | 0,00183 € | 192,15 € |
150.000 | 0,00181 € | 271,50 € |
180.000 | 0,00177 € | 318,60 € |
360.000 | 0,00166 € | 597,60 € |
375.000 | 0,00165 € | 618,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |