100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X1000FAL

DigiKey Part Number
1292-WR02X1000FALTR-ND - Tape & Reel (TR)
1292-WR02X1000FALCT-ND - Cut Tape (CT)
1292-WR02X1000FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X1000FAL
Description
RES 100 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X1000FAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0201FR-07100RLYAGEO1.55513-AF0201FR-07100RLCT-ND0,13000 €Parametric Equivalent
CAS02F1000CTCal-Chip Electronics, Inc.14.9994713-CAS02F1000CT-ND0,12000 €Parametric Equivalent
CR0201AFW-1000GASBourns Inc.481118-CR0201AFW-1000GASCT-ND0,08000 €Parametric Equivalent
CRCW0201100RFKEDVishay Dale629.038541-100AABCT-ND0,19000 €Parametric Equivalent
CRCW0201100RFNEDVishay Dale135.084541-100ABCT-ND0,08000 €Parametric Equivalent
In-Stock: 442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01360 €0,34 €
500,01080 €0,54 €
1000,00870 €0,87 €
2500,00664 €1,66 €
5000,00550 €2,75 €
1.0000,00461 €4,61 €
5.0000,00321 €16,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00262 €39,30 €
30.0000,00234 €70,20 €
45.0000,00220 €99,00 €
75.0000,00206 €154,50 €
105.0000,00198 €207,90 €
150.0000,00190 €285,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €