
WA04P009XCTL | |
|---|---|
DigiKey Part Number | 1292-1056-2-ND - Tape & Reel (TR) 1292-1056-1-ND - Cut Tape (CT) 1292-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WA04P009XCTL |
Description | RF ATTENUATOR 9DB 50OHM 0404 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Convex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04800 € | 1,20 € |
| 100 | 0,04370 € | 4,37 € |
| 250 | 0,04112 € | 10,28 € |
| 500 | 0,03928 € | 19,64 € |
| 1.000 | 0,03755 € | 37,55 € |
| 5.000 | 0,03390 € | 169,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03246 € | 324,60 € |
| 20.000 | 0,03111 € | 622,20 € |
| 30.000 | 0,03035 € | 910,50 € |
| 50.000 | 0,02944 € | 1.472,00 € |
| 70.000 | 0,02885 € | 2.019,50 € |
| 100.000 | 0,02825 € | 2.825,00 € |
| 250.000 | 0,02679 € | 6.697,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

