WA04P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA04P006XCTL

DigiKey Part Number
1292-1053-2-ND - Tape & Reel (TR)
1292-1053-1-ND - Cut Tape (CT)
1292-1053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WA04P006XCTL
Description
RF ATTENUATOR 6DB 50OHM 0404
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0404 (1010 Metric), Convex
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04800 €1,20 €
1000,04370 €4,37 €
2500,04112 €10,28 €
5000,03928 €19,64 €
1.0000,03755 €37,55 €
5.0000,03390 €169,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02597 €259,70 €
20.0000,02489 €497,80 €
30.0000,02428 €728,40 €
50.0000,02355 €1.177,50 €
70.0000,02308 €1.615,60 €
100.0000,02260 €2.260,00 €
250.0000,02143 €5.357,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €