
SF04U5102BTLQ | |
---|---|
DigiKey Part Number | 1292-SF04U5102BTLQTR-ND - Tape & Reel (TR) 1292-SF04U5102BTLQCT-ND - Cut Tape (CT) 1292-SF04U5102BTLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF04U5102BTLQ |
Description | RES 51.0K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05300 € | 0,53 € |
25 | 0,04960 € | 1,24 € |
50 | 0,04660 € | 2,33 € |
100 | 0,04410 € | 4,41 € |
250 | 0,04088 € | 10,22 € |
500 | 0,03868 € | 19,34 € |
1.000 | 0,03665 € | 36,65 € |
5.000 | 0,03265 € | 163,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03340 € | 334,00 € |
20.000 | 0,03204 € | 640,80 € |
30.000 | 0,03132 € | 939,60 € |
50.000 | 0,03048 € | 1.524,00 € |
70.000 | 0,02997 € | 2.097,90 € |
100.000 | 0,02947 € | 2.947,00 € |
120.000 | 0,02923 € | 3.507,60 € |
240.000 | 0,02837 € | 6.808,80 € |
250.000 | 0,02833 € | 7.082,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |